Reference Only
2065230161
Automotive Connectors Mini50 Unsealed Recept., Dual Row, UL 94 HB, w/out CPA, 16 Pos., Polarization Option A, Black
Datasheet
2065230161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 206523 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
355In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.56951 | $5.12 | |
| $0.56951 | $56.95 | |
| $0.56951 | $142.37 | |
| $0.56951 | $284.75 | |
| $0.56951 | $541.03 | |
| $0.56951 | $1,139.02 | |
| $0.56951 | $2,278.04 | |
| $0.56951 | $5,695.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes