Reference Only
2065230123
Automotive Connectors MINI50 GEN II 12CKT UNSLD RCPT DR POL C
Datasheet
2065230123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | 206523 | |
| Packaging | Tube | |
| Application | Automotive, Power, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | Mini50 Receptacle, Polarization Option C | |
| Flammability Rating | UL 94 V-HB | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | 2065230123 02065230123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $5.04 | |
| $0.83 | $8.30 | |
| $0.82 | $20.50 | |
| $0.81 | $40.50 | |
| $0.80 | $80.00 | |
| $0.80 | $200.00 | |
| $0.79 | $790.00 | |
| $0.743 | $1,857.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes