Reference Only
206523-2202
Automotive Connectors Mini50 Unsealed Recept., Dual Row, UL 94 HB, w/ CPA, 20 Pos., Polarization Option B, Gray
Datasheet
2065232202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | 206523 | |
| Packaging | Bulk | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | 2065232202 02065232202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88998 | $5.33 | |
| $0.88998 | $8.89 | |
| $0.88998 | $22.24 | |
| $0.88998 | $44.49 | |
| $0.88998 | $88.99 | |
| $0.88998 | $222.49 | |
| $0.88998 | $355.99 | |
| $0.88998 | $889.98 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes