Reference Only
206523-2163
Automotive Connectors MINI50 GEN II 16CKT HB RC
Datasheet
2065232163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Socket (Female) | |
| Color | Gray | |
| Series | 206523 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80082 | $5.60 | |
| $0.80082 | $8.00 | |
| $0.80082 | $20.02 | |
| $0.80082 | $40.04 | |
| $0.80082 | $80.08 | |
| $0.80082 | $200.20 | |
| $0.80082 | $400.41 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.