Reference Only
206523-2162
Automotive Connectors Mini50 Unsealed Recept., Dual Row, UL 94 HB, w/ CPA, 16 Pos., Polarization Option B, Gray
Datasheet
2065232162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | 206523 | |
| Packaging | Bulk | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $5.20 | |
| $1.29 | $12.90 | |
| $1.07 | $1,070.00 | |
| $1.03 | $1,545.00 | |
| $0.90 | $3,600.00 | |
| $0.87 | $8,700.00 | |
| $0.82 | $16,400.00 | |
| $0.81 | $40,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes