Reference Only
206523-2121
Automotive Connectors MINI50 GEN II 12CKT HB RC
Datasheet
2065232121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Series | 206523 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $5.55 | |
| $1.00 | $500.00 | |
| $0.99 | $990.00 | |
| $0.98 | $2,116.80 | |
| $0.97 | $8,380.80 | |
| $0.94 | $18,950.40 | |
| $0.88 | $35,481.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.