Reference Only
206523-0201
Automotive Connectors Mini50 Unsealed Recept., Dual Row, UL 94 HB, w/out CPA, 20 Pos., Polarization Option A, Black
Datasheet
2065230201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 206523 | |
| Packaging | Bulk | |
| Application | Automotive, Power, Wire-to-Board | |
| Flammability Rating | UL 94 HB | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Connector Assembly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $5.60 | |
| $1.17 | $292.50 | |
| $1.07 | $428.00 | |
| $0.82 | $984.00 | |
| $0.81 | $3,240.00 | |
| $0.80 | $8,000.00 | |
| $0.79 | $15,800.00 | |
| $0.76 | $38,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes