Reference Only

2064620300

Headers & Wire Housings MICRO-FIT+ TPA 02X03P RETAINER

Manufacturer:

Mfr Part:
2064620300

TTI Part:
206462-0300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions3 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Series206462
TradenameMicro-Fit+
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Accessory TypeTerminal Position Assurance (TPA)
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.079$790.00
$0.069$1,380.00
$0.068$3,400.00
$0.068$6,800.00
$0.067$16,750.00
Need more?

My Notes

Sign into see notes.