Reference Only
2064600022
Terminals MICRO-FIT+ CRMP TERM 20-24AWG
Datasheet
2064600022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Micro-Fit+ | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 24 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 206460 | |
| Packaging | Reel | |
| Current Rating | 12.5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.168 | $2,016.00 | |
| $0.165 | $3,960.00 | |
| $0.16 | $7,680.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools HAND EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Crimp Tool Pico-Clasp 28-32AWG

Extraction, Removal & Insertion Tools EXTRACTOR TOOL EXTRACTOR TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL

Bench Top Tools FineAdjust Applicator for Micro-Fit+ CRMP TERM 20-24 AWG Insul OD 0.90-1.10mm

Bench Top Tools FineAdjust Applicator for Micro-Fit+ CRMP TERM 20-24 AWG Insul OD 1.11-1.30mm
My Notes
Sign into see notes.