Reference Only

206460-0041

Headers & Wire Housings Micro-Fit+ Crimp Terminal, Female, Tin (Sn) Pltg, 16 AWG

Manufacturer:

Mfr Part:
2064600041

TTI Part:
206460-0041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
TypePin
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series206460
TradenameMicro-Fit+
Wire Gauge16 AWG
PackagingReel
Contact MaterialCopper Alloy
Current Rating12.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

20,000In Stock

20,000 expected 10-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.131$1,310.00
$0.124$2,480.00
$0.121$4,840.00
$0.112$8,960.00
$0.111$22,200.00
$0.11$44,000.00
Need more?

Associated Parts

213309-7800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool for Micro-Fit+ PCIe Gen5 Pwr Terminal (16 AWG, UL 1061), Micro-Fit+ PCIe Gen5 Sig Terminal (28 AWG, UL 1061), and Micro-Fit+ OCP M-PIC Pwr Terminal (16 AWG, UL 1061)
Sign in to add projects and notes