Reference Only
206460-0032
Terminals Micro-Fit+ Crimp Terminal, Female, 0.38?m Gold (Au) Pltg, 18 AWG
Datasheet
2064600032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Micro-Fit+ | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 206460 | |
| Packaging | Reel | |
| Current Rating | 12.5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC/DC | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 48,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.218 | $10,464.00 | |
| $0.216 | $31,104.00 | |
| $0.214 | $71,904.00 | |
| $0.212 | $132,288.00 | |
| $0.21 | $322,560.00 |
Need more?
Available Regional Inventory
96,000 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Micro-Fit Terminals

Extraction, Removal & Insertion Tools Insertion Tool for Micro-Fit 3 and CRC Male and Female Crimp Terminals, 30-20 AWG

Extraction, Removal & Insertion Tools Extractor Tool for 1.5mm Pit. Wire-to-Board Crimp Terminal

Crimpers / Crimping Tools Hand Crimp Tool for Micro-Fit Plus Crimp Terminals, 18-16 AWG, UL1061 Wire
Sign in to add projects and notes