Reference Only
206460-0021
Headers & Wire Housings Micro-Fit Plus Fem Crp Term 20-24AWG
Datasheet
2064600021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Pin | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 206460 | |
| Tradename | Micro-Fit+ | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 12.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $936.00 | |
| $0.077 | $1,848.00 | |
| $0.076 | $3,648.00 | |
| $0.076 | $7,296.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools HAND EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTOR TOOL EXTRACTOR TOOL

Crimpers / Crimping Tools Hand Crimp Tool CLIK-Mate 26-30AWG

Bench Top Tools APPLICATOR for 22AWG 24AWG MINIFIT TPA2 TERM
My Notes
Sign into see notes.