Reference Only
206460-0012
Terminals Micro-Fit+ Crimp Terminal, Female, 0.38 m Gold (Au) Pltg, 30-26 AWG
Datasheet
2064600012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Micro-Fit+ | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 30 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 206460 | |
| Tradename | Micro-Fit+ | |
| Packaging | Reel | |
| Current Rating | 12.5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 2064600012 02064600012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 48,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.143 | $6,864.00 | |
| $0.138 | $19,872.00 | |
| $0.136 | $45,696.00 | |
| $0.135 | $84,240.00 | |
| $0.134 | $205,824.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals

Extraction, Removal & Insertion Tools Extraction Tool for Micro-Fit Terminals

Extraction, Removal & Insertion Tools Insertion Tool for Micro-Fit 3 and CRC Male and Female Crimp Terminals, 30-20 AWG

Extraction, Removal & Insertion Tools Extractor Tool for 1.5mm Pit. Wire-to-Board Crimp Terminal

Crimpers / Crimping Tools Hand Crimp Tool for 1mm Pit. Pico-Lock Crimp Terminal, 30-28 AWG
Sign in to add projects and notes