Reference Only
2063960001
Headers & Wire Housings KK Plus 300 Female Crimp Terminal, 20-18 AWG, Tin (Sn) Pltg, Reel
Datasheet
2063960001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Pin Terminal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 11 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
8,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,500 / Multiples: 8,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.047 | $399.50 | |
| $0.047 | $799.00 | |
| $0.046 | $1,564.00 | |
| $0.046 | $2,737.00 | |
| $0.045 | $6,120.00 | |
| $0.045 | $12,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for CTX50 Unsealed Recept. Terminals
Sign in to add projects and notes