Reference Only
2061386014
New Product
Specialized Cables NearStack 100-Ohm Angle-Exit-to-NearStack 100-Ohm Angle-Exit Cable Assy., Pull Bale, Without Positive Lock, 32 Pos., 8 Differential Pair, 350mm Lg.
Datasheet
2061386014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | Stackable Ribbon | |
| Connector End A Pin Count | 32 Position | |
| Connector End B | Stackable Ribbon | |
| Connector End B Pin Count | 32 Position | |
| Cable Length | 350 mm | |
| Gender | Female / Female | |
| Voltage Rating | 29.9 VAC/29.9 VDC | |
| Series | 206138 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | NearStack | |
| Part # Aliases | 2061386014 02061386014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.81 | $68.81 | |
| $67.46 | $337.30 | |
| $65.42 | $654.20 | |
| $63.58 | $1,589.50 | |
| $62.06 | $3,103.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes