Reference Only
2059260010
Heavy Duty Power Connectors MultiCat Mid-Pwr Recept. Housing, 8 Pos., Key A, Black, w/out CPA
Datasheet
2059260010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 205926 | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Termination Style | Crimp | |
| Housing Material | Polyetherimide (PEI) | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Tradename | MultiCat | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2059260010 0259260010 259260010-FCT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,525In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $6.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes