Reference Only

2058264082

Automotive Connectors ConnTAK50 Tang Recept. w/ Large CPA, Dual Row, 10 Pos. / 8 Pos. Usable, Key B, Natural

Manufacturer:

Mfr Part:
2058264082

TTI Part:
205826-4082

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch1.8 mm (0.071 in)
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
ColorNatural
Series205826
PackagingBulk
Housing MaterialNylon
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

Technical Resources

EDA / CAD Models

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 17 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.31227$5.30
$0.31227$7.80
$0.31227$15.61
$0.31227$31.22
$0.31227$78.06
$0.31227$156.13
$0.31227$749.44
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes