Reference Only
205826-2121
Automotive Connectors ConnTAK50 Tang Recept. w/ Small CPA, Dual Row, 12 Pos. / 12 Pos. Usable, Key A, Black
Datasheet
2058262121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Receptacles | |
| Number of Positions | 12 Position | |
| Mounting Style | SMD/SMT | |
| Color | Black | |
| Packaging | Bulk | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Automotive Connectors TAK50 Recept. Terminal, Unsealed, L-Grip, D-Wind, Left Reel Payoff

Automotive Connectors ConnTAK50 Header, Dual Row, R/A, SMT, 12 Pos., Key A, Black

Automotive Connectors TAK50 Recept. Terminal, Unsealed, S-Grip, D-Wind, Left Reel Payoff
Sign in to add projects and notes