Reference Only
205826-2101
Automotive Connectors ConnTAK50 Tang Recept. w/ Small CPA, Dual Row, 10 Pos. / 10 Pos. Usable, Key A, Black
Datasheet
2058262101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Receptacles | |
| Number of Positions | 10 Position | |
| Mounting Style | SMD/SMT | |
| Color | Black | |
| Packaging | Bulk | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7,200 / Multiples: 2,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.309 | $2,224.80 | |
| $0.271 | $4,552.80 | |
| $0.263 | $10,730.40 | |
| $0.247 | $20,155.20 | |
| $0.232 | $46,771.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Automotive Connectors TAK50 Recept. Terminal, Unsealed, L-Grip, D-Wind, Left Reel Payoff

Automotive Connectors ConnTAK50 Header, Dual Row, R/A, SMT, 10 Pos., Key A, Black

Automotive Connectors TAK50 Recept. Terminal, Unsealed, S-Grip, D-Wind, Left Reel Payoff
Sign in to add projects and notes