Reference Only

205342-5128

Headers & Wire Housings 2mm Pit., Pico-Lock Female Crimp Terminal, Gold (Au) Pltg, 26-24 AWG

Manufacturer:

Mfr Part:
2053425128

TTI Part:
205342-5128

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
TypeTerminal
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series205342
TradenamePico-Lock
Wire Gauge26 AWG to 24 AWG
PackagingReel
Contact MaterialCopper Alloy
Current Rating6.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC/DC
Part # Aliases2053425128 02053425128

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Specification Sheets

EDA / CAD Models

39,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 13,000 / Multiples: 13,000)
Quantity Unit PriceExt. Price
$0.109$1,417.00
$0.108$2,808.00
$0.099$5,148.00
$0.09$14,040.00
$0.089$27,768.00
Need more?

Associated Parts

63813-2700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction and Activation Tool
63828-2000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool for CTX50 Unsealed Recept. Terminals
213309-6200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool for Ultra-Fit Tangless Male and Female Terminals, 18-16 AWG (UL 1061) Wire
213069-1500 Molex
Associated Tool

Molex

Bench Top Tools FA2 Mechanical Feed Crimp Applicator for Pico-Lock 2.0 Crimp Terminals, 26-24 AWG
Sign in to add projects and notes