Reference Only
2051002000
New Product
Pin & Socket Connectors 8.0mm Sentrality Right Angle Socket Assembly, 3.8mm TAIL
Datasheet
2051002000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacles | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Housing Material | Copper Alloy | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Voltage Rating | 1 kV | |
| Current Rating | 200 A | |
| Series | 205100 | |
| Packaging | Tray | |
| Tradename | Sentrality | |
| Mounting Angle | Right Angle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2051002000 02051002000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
144In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.86 | $23.86 | |
| $20.98 | $209.80 | |
| $20.76 | $519.00 | |
| $20.55 | $1,027.50 | |
| $20.34 | $2,034.00 | |
| $20.12 | $5,794.56 | |
| $19.92 | $11,473.92 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.