Reference Only
2050338000
Terminals CP-6.5 Wire-to-Wire Crimp Terminal, Male, 20-16 AWG, Reel
Datasheet
2050338000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Terminal | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 205033 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Current Rating | 12.5 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC/DC | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64,000In Stock
3,200 expected 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,200 / Multiples: 3,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $246.40 | |
| $0.075 | $480.00 | |
| $0.074 | $947.20 | |
| $0.072 | $1,382.40 | |
| $0.066 | $2,534.40 | |
| $0.063 | $5,040.00 | |
| $0.061 | $12,297.60 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Extraction, Removal & Insertion Tools Extractor Tool for 1.5mm Pit. Wire-to-Board Crimp Terminal
Sign in to add projects and notes