Reference Only

2050001000

New Product
Pin & Socket Connectors 3.40MM SENTRALITY SOCKET

Manufacturer:

Mfr Part:
2050001000

TTI Part:
205000-1000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
PackagingTray
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.70$18.70
$18.18$90.90
$15.89$158.90
$14.65$366.25
$13.94$697.00
$13.27$1,273.92
$12.64$3,235.84
$12.04$6,164.48
Need more?

My Notes

Sign into see notes.