Reference Only
2047230008
Headers & Wire Housings Mini-Fit Jr. Hermaphroditic Backshell, 8 Pos., Low-Halogen, Black
Datasheet
2047230008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Backshell | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Series | 204723 | |
| Tradename | Mini-Fit Jr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2047230008 02047230008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.41 | $2,460.00 | |
| $0.377 | $4,524.00 | |
| $0.372 | $11,160.00 | |
| $0.357 | $21,420.00 | |
| $0.354 | $53,100.00 |
Need more?
Available Regional Inventory
17,000 available now at ttieurope.com
Sign in to add projects and notes