Reference Only

2047230002

Headers & Wire Housings Mini-Fit Jr. Hermaphroditic Backshell, 2 Pos., Low-Halogen, Black

Manufacturer:

Mfr Part:
2047230002

TTI Part:
204723-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeBackshell
Number of Positions2 Position
Number of Rows2 Row
Series204723
TradenameMini-Fit Jr.
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

3,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.332$16.60
$0.327$32.70
$0.322$80.50
$0.295$147.50
$0.285$285.00
$0.265$2,067.00
$0.255$4,641.00
$0.25$10,000.00
Need more?
Sign in to add projects and notes