Reference Only
2047110101
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, Vert., SMT, 2.5mm Solder Tab, 0.76?m Gold (Au) Pltg
Datasheet
2047110101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Packaging | Reel | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,250 / Multiples: 2,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $3,352.50 | |
| $1.28 | $11,520.00 | |
| $1.22 | $24,705.00 | |
| $1.16 | $46,980.00 | |
| $1.14 | $115,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes