Reference Only
2047110011
New Product
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, Vert., SMT, Spring Shell, 1.4mm Tab, Gold (Au) Pltg
Datasheet
2047110011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Standard | USB 3.2 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Voltage Rating | 30 V | |
| Mounting Angle | Vertical | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Contact Plating | Gold | |
| Flammability Rating | UL94 V-0 | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | USB Connectors | |
| Series | 204711 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 2047110011 02047110011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,750 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $5,142.50 | |
| $1.60 | $13,200.00 | |
| $1.58 | $34,760.00 | |
| $1.57 | $64,762.50 | |
| $1.55 | $157,712.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
550 available now at ttieurope.com
Sign in to add projects and notes