Reference Only
2047110001
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, Vert., SMT, 1.4mm Solder Tab, 0.76 m Gold (Au) Pltg
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Jack (Female) | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 250 mA | |
| Voltage Rating | 30 V | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | USB Connectors | |
| Series | 204711 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 2047110001 02047110001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,750 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.91 | $5,252.50 | |
| $1.89 | $15,592.50 | |
| $1.86 | $40,920.00 | |
| $1.83 | $75,487.50 | |
| $1.80 | $183,150.00 |
Need more?
Available Regional Inventory
14,300 available now at ttieurope.com
Sign in to add projects and notes