Reference Only
2046083011
Power to the Board PowerWize BMI 3.40mm Silver Plated Copper Alloy Crimp Socket, 8 AWG, Tray Packed
Datasheet
2046083011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 75 A | |
| Voltage Rating | 400 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Series | 204608 | |
| Packaging | Tray | |
| Tradename | PowerWize BMI | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 8 AWG | |
| Part # Aliases | 2046083011 02046083011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
896In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13205 | $5.13 | |
| $5.13205 | $128.30 | |
| $5.13205 | $282.26 | |
| $5.13205 | $513.20 | |
| $5.13205 | $769.80 | |
| $5.13205 | $1,283.01 | |
| $5.13205 | $2,299.15 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board PowerWize BMI 3.40mm, 2-circuit, Black Panel Mount Receptacle Housing in Bag

Power to the Board PowerWize BMI 3.40mm TPA (Terminal Position Assurance) Retainer in Tray
My Notes
Sign into see notes.