Reference Only
2046080006
Heavy Duty Power Connectors 6.00MM SOCKET FM 2AWG SOCKET
Datasheet
2046080006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 204608 | |
| Product | Contacts | |
| Current Rating | 120 A | |
| Termination Style | Crimp | |
| Voltage Rating | 300 V | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 2 AWG | |
| Packaging | Tray | |
| Tradename | PowerWize | |
| Contact Gender | Socket (Female) | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 448 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.06 | $4,058.88 | |
| $8.97 | $12,055.68 | |
| $8.88 | $27,847.68 | |
| $8.79 | $55,130.88 | |
| $8.71 | $132,670.72 |
Need more?
Associated Parts

Heavy Duty Power Connectors PowerWize HC 6mm RCPT CRMP HSG 2CKT KEY A

Heavy Duty Power Connectors PowerWize HC 6mm RCP CRMP HSG 2CKT KEY B

Heavy Duty Power Connectors PowerWize HC 6mm TERM RET. HSG 2AWG

Crimpers / Crimping Tools CRIMP HEAD FOR DIN STYLE DIES
Sign in to add projects and notes