Reference Only

2043650018

Pin & Socket Connectors 3.40MM SOCKET PFIT FM W/FLOAT

Manufacturer:

Mfr Part:
2043650018

TTI Part:
204365-0018

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductContacts
Number of Rows1 Row
Contact GenderSocket (Female)
Termination StyleSolder
Mounting StyleSMD/SMT
Contact MaterialCopper Alloy
Contact PlatingGold
Voltage Rating600 V
Current Rating75 A
PackagingTray
Housing ColorSilver
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

Technical Resources

EDA / CAD Models

1,448In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.29$16.29
$14.57$87.42
$13.29$132.90
$12.05$1,012.20
$11.93$1,789.50
$11.59$2,897.50
$11.03$5,559.12
$10.70$64,713.60
Need more?
Sign in to add projects and notes