Reference Only
2043650006
Pin & Socket Connectors 6MM CST SMT SOCKET W/1MM FLOAT 5.17MM H
Datasheet
2043650006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder | |
| Mounting Style | SMD/SMT | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 140 A | |
| Series | 204365 | |
| Packaging | Tray | |
| Tradename | Sentrality | |
| Housing Color | Silver | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2043650006 02043650006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 84 / Multiples: 84)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.37 | $1,039.08 | |
| $12.25 | $18,522.00 | |
| $12.13 | $36,681.12 | |
| $12.01 | $72,636.48 | |
| $11.89 | $179,776.80 |
Need more?
Sign in to add projects and notes