Reference Only
2043141130
New Product
Pin & Socket Connectors Sentrality 3.40mm Right-Angle Screw Mount Pin, 26.00mm Engagement Length, Tray
Datasheet
2043141130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Series | 204314 | |
| Packaging | Tray | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2043141130 02043141130 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
288In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.75 | $10.75 | |
| $9.95 | $49.75 | |
| $9.15 | $91.50 | |
| $8.43 | $210.75 | |
| $8.04 | $402.00 | |
| $7.96 | $764.16 | |
| $7.58 | $1,940.48 | |
| $7.22 | $4,158.72 |
Need more?
My Notes
Sign into see notes.