Reference Only
2043130018
Pin & Socket Connectors Sentrality 3.4mm Top-entry, Knurled Press-fit Socket Assy. w/ +/-1mm Self-alignment Capability, Tray
Datasheet
2043130018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Termination Style | Press Fit | |
| Mounting Style | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 75 A | |
| Series | 204313 | |
| Packaging | Tray | |
| Tradename | Sentrality | |
| Housing Color | Silver | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2043130018 02043130018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.07 | $14.07 | |
| $12.01 | $120.10 | |
| $10.38 | $2,615.76 | |
| $9.89 | $4,984.56 | |
| $9.41 | $11,856.60 | |
| $9.32 | $28,183.68 | |
| $9.22 | $55,762.56 | |
| $9.13 | $138,045.60 |
Need more?
Sign in to add projects and notes