Reference Only
2042860001
Antennas Ceramic GPS/BeiDou/GLONASS Antenna
Datasheet
2042860001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.556 GHz | |
| Maximum Frequency | 1.607 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GNSS, GPS | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 5.2 dBi, 5.4 dBi, 5.6 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 3 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 1.561 GHz, 1.575 GHz, 1.602 GHz | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 4 mm | |
| Series | 204286 | |
| Packaging | Tray | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8529109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $87.50 | |
| $1.70 | $170.00 | |
| $1.47 | $1,764.00 | |
| $1.45 | $3,480.00 | |
| $1.37 | $6,576.00 | |
| $1.35 | $14,580.00 | |
| $1.34 | $27,336.00 | |
| $1.32 | $66,528.00 |
Need more?
Sign in to add projects and notes