Reference Only
2042811200
Antennas 2.4-5GHz Ant EdgeFed MHF4 200MM Cble Lgth
Datasheet
2042811200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Flexible Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | PCB Trace | |
| Style | I-Pad Flex | |
| Gain | 1.6 dBi, 2.8 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF4 | |
| Application | WiFi | |
| Length | 35 mm | |
| Width | 11 mm | |
| Cable Type | 200 mm | |
| Series | 204281 | |
| Packaging | Each | |
| Cable Length | 200 m | |
| Subcategory | Antennas | |
| Part # Aliases | 02042811200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,400 / Multiples: 2,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $4,056.00 | |
| $1.64 | $15,744.00 | |
| $1.63 | $35,208.00 | |
| $1.61 | $65,688.00 | |
| $1.60 | $161,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.