
204226-1001 BULK
Headers & Wire Housings SQUBA PLG CRIMP TERM 22-24 AWG
Datasheet
2042261001. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 112095 | |
| Tradename | Brad | |
| Application | Wire-to-Wire | |
| Wire Gauge | 24 AWG to 22 AWG | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,381In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 34 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.15 | $5.10 | |
| $0.11 | $11.00 | |
| $0.103 | $25.75 | |
| $0.098 | $49.00 | |
| $0.094 | $94.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes