Reference Only
204223-2202
New Product
Headers & Wire Housings Squba Sealed Plug Assy., 1.8mm Pit., Single Row, 2 Pos., Natural
Datasheet
2042232202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 204223 | |
| Tradename | Squba | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 204223-2202 0204223-2202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $5.90 | |
| $1.00 | $10.00 | |
| $0.89 | $22.25 | |
| $0.88 | $44.00 | |
| $0.80 | $200.00 | |
| $0.76 | $380.00 | |
| $0.709 | $921.70 | |
| $0.675 | $1,755.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes