Reference Only
2040588113
I/O Connectors CUSTOM
Datasheet
2040588113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Series | 204058 | |
| Packaging | Bulk | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | QSFP-DD | |
| Part # Aliases | 2040588113 02040588113 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
464In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.75 | $79.75 | |
| $78.96 | $710.64 | |
| $74.01 | $1,258.17 | |
| $67.09 | $3,220.32 | |
| $64.57 | $9,298.08 | |
| $63.93 | $18,411.84 | |
| $63.30 | $33,422.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.