Reference Only
204017-5021
Headers & Wire Housings PICO-EZMATE PLUS1.0 CRIMPTERM
Datasheet
2040175021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Wire Gauge | 30 AWG to 28 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.8 A | |
| Housing Gender | Receptacle | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
208,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 52,000 / Multiples: 52,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.03548 | $1,844.96 | |
| $0.03548 | $3,689.92 | |
| $0.03548 | $7,379.84 | |
| $0.03548 | $29,519.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool High-Temp VersaBlade M/F Crimp Term 14-18 AWG UL 3321 Wires
My Notes
Sign into see notes.