Reference Only

2038638103

Lighting Connectors LITE TRAP CONTACT TERMINAL

Manufacturer:

Mfr Part:
2038638103

TTI Part:
203863-8103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLighting Connectors
Series203863
PackagingReel
Product TypeLighting Connectors
SubcategoryPower
TradenameLite-Trap

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 27,600 / Multiples: 3,450)
Quantity Unit PriceExt. Price
$0.118$3,256.80
$0.117$9,687.60
$0.116$25,612.80
$0.115$47,610.00
$0.114$116,416.80
Need more?
Available Regional Inventory
62,100 available now at ttieurope.com
Sign in to add projects and notes