Reference Only
2036320801
Headers & Wire Housings Dual Row 8 Ckt Panel Mounts Black
Datasheet
2036320801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 8 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | 203632 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Type | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,038In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.512 | $5.12 | |
| $0.507 | $12.67 | |
| $0.502 | $25.10 | |
| $0.497 | $124.25 | |
| $0.436 | $218.00 | |
| $0.405 | $729.00 | |
| $0.394 | $1,418.40 |
Need more?
My Notes
Sign into see notes.