Reference Only
2036320601
Headers & Wire Housings Dual Row 6 Ckt Panel Mounts Black
Datasheet
2036320601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 6 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Series | 203632 | |
| Tradename | Micro-Fit 3.0 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,599In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.496 | $5.45 | |
| $0.413 | $247.80 | |
| $0.384 | $921.60 | |
| $0.377 | $1,809.60 | |
| $0.329 | $4,211.20 | |
| $0.319 | $9,697.60 | |
| $0.301 | $18,300.80 | |
| $0.283 | $42,563.20 |
Need more?
Sign in to add projects and notes