Reference Only

2035560407

Headers & Wire Housings PICOCLASP 1.00MM HDR 01X04P AU

Manufacturer:

Mfr Part:
2035560407

TTI Part:
203556-0407

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series203556
TradenamePico-Clasp
ApplicationWire-to-Board, Signal
Wire Gauge28 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialGold
Current Rating1 A
Housing ColorNatural
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.93$1,023.00
$0.90$1,980.00
$0.88$3,872.00
$0.82$7,216.00
$0.72$19,008.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.