Reference Only
203389-0363
Board to Board & Mezzanine Connectors Quad-Row Bd-to-Bd Recept., 0.175mm Pit., 0.6mm Mated Ht., 2mm Mated Width, 36 Pos., 2 Reels/Ctn.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 36 Position | |
| Pitch | 0.35 mm (0.014 in) | |
| Number of Rows | 4 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 300 mA, 3 A | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | 203389 | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Quad-Row | |
| Part # Aliases | 2033890363 02033890363 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $19,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes