Reference Only
203370-1347
I/O Connectors QSFP-DD Cage Assy 1x4 SAN FN HS
Datasheet
02033701347 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | 203370 | |
| Packaging | Tray | |
| Housing Material | Steel | |
| Number of Ports | 4 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | QSFP-DD | |
| Type | QSFP-DD | |
| Part # Aliases | 02033701347 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.38 | $62.38 | |
| $52.56 | $525.60 | |
| $50.23 | $1,255.75 | |
| $48.73 | $2,436.50 | |
| $48.25 | $11,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes