Reference Only
2033162200
New Product
I/O Connectors Nearstack Plug 100Ohm 33 GEN2 GoldFlash
Datasheet
2033162200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Plug | |
| Gender | Male | |
| Number of Positions | 32 Position | |
| Pitch | 0.6 mm | |
| Voltage Rating | 29.9 V | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Series | 203316 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 250 mA | |
| Data Rate | 56 Gb/s | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Ports | 1 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | NearStack | |
| Type | High Speed | |
| Part # Aliases | 2033162200 0203316220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.69 | $14,966.00 | |
| $10.22 | $42,924.00 | |
| $10.07 | $112,784.00 | |
| $9.85 | $206,850.00 | |
| $9.76 | $491,904.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes