Reference Only
2032637885
New Product
Pin & Socket Connectors Sentrality 8mm Screw Mount Pin, 36mm Engagement Lg., Bag
Datasheet
2032637885 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Series | 203263 | |
| Packaging | Each | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2032637885 02032637885 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.73 | $6.73 | |
| $5.61 | $1,683.00 | |
| $5.35 | $2,675.00 | |
| $5.30 | $6,360.00 | |
| $4.55 | $19,110.00 | |
| $4.50 | $45,900.00 | |
| $4.46 | $89,646.00 | |
| $4.41 | $220,941.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes