Reference Only
2032637585
New Product
Pin & Socket Connectors Sentrality 8mm Screw Mount Pin, 16mm Engagement Lg., Bag
Datasheet
2032637585 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Series | 203263 | |
| Packaging | Each | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2032637585 02032637585 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $5.54 | |
| $4.62 | $462.00 | |
| $3.93 | $1,965.00 | |
| $3.89 | $4,668.00 | |
| $3.23 | $13,566.00 | |
| $3.20 | $32,640.00 | |
| $3.17 | $63,717.00 | |
| $3.14 | $157,314.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes