Reference Only

2032636185

Pin & Socket Connectors Sentrality 6mm Screw Mount Pin, 25.52mm Engagement Lg., Bag

Manufacturer:

Mfr Part:
2032636185

TTI Part:
203263-6185

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductContacts
Number of Rows1 Row
Contact GenderPin (Male)
Termination StyleScrew
Mounting StylePanel
Contact MaterialCopper Alloy
Contact PlatingGold
Voltage Rating600 V
Current Rating140 A
PackagingTray
Housing ColorSilver
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$3.39$5,085.00
$3.32$14,940.00
$3.28$34,440.00
$3.25$68,250.00
$3.22$164,220.00
Need more?
Sign in to add projects and notes